Crouzet 89451003 Din Rail 24Vdc Power Supply 30W, 100-240Vac/24Vdc, 1.2 A
MFR Part #:
89451003
RS Stock Number:
71786012
$84.72
This price is for general public. Price may vary for registered customers.
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Quantity on Order: 0
Crouzet 89451003 Din Rail 24Vdc Power Supply 30W, 100-240Vac/24Vdc, 1.2 A is available to buy in increments of 1
Documents
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Brand | CROUZET |
Configuration | Enclosed |
Manufacturer Part Number | 89451003 |
Mounting Type | DIN Rail Mount |
Number of Outputs | 1 |
Operation | switching |
Output Current | 1.25 A |
Output Power | 30 W |
Output Voltage | 24 VDC |
Special Features | Over Voltage Protection |
Overview
The next generation of Crouzet's compact family of power supplies are 17.5mm thinner in every version. With a range that goes from 10 to 100W and their wide voltage input ranges (100 to 240 V AC), they allow the supply of single-phase mains electric power to DC power line.- RoHS Compliant