3M 70
Electrical Tape,Silicone Rubber,Self-Fusing,1"x30(25mmx9.1m),High Temperature
Mfr. Part #: 70 / RS Stock #: 71084177
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.719
5
$107.833
10
$104.39
25
$100.958
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Self Fusing
Alternate Mfr Part Number
51128572610
Color
Sky Blue Gray ; Munsell 5BG7.0/0.4
Dielectric Strength
875 V/mil
Dimensions
0.00 in W X 360.00 in L
Elongation
450% %
Material
Silicone
Special Features
Easy-Tear and Easy-Strip Liner
Tensile Strength
12 lbs/in N
Thickness
0.012” (0.3mm) in
Type
Electrical
UPC Code
51128572610
Overview
3M 70 Self Fusing Silicone Rubber Tape
Scotch Brand 70 Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner. Designed for use as an overwrap for protection of high-voltage cables against arcing and tracking.
Features:
Excellent track resistance.
Excellent arc resistance.
Excellent ozone resistance.
High dielectric strength
Class H material (180°C continuous operation).
Workable at extremely low temperatures.
Excellent instantaneous fusion; does not need to be held down.
Matches Sky Blue Gray Munsell 5BG7.0/0.4.
Excellent weathering characteristics.
AA-59163 Class-I Type-I.
Scotch Brand 70 Silicone Rubber Electrical Tape is a high-temperature and track-resistant tape composed of self fusing, inorganic silicone rubber and easy tear and easy-strip liner. Designed for use as an overwrap for protection of high-voltage cables against arcing and tracking.
Features: