Skip to content
information
Shopping from the United States?

ABB Drives ACS255-01U-02A3-1

Micro Drive, 0.5Hp, 2.3 A, 115V, 1-Phase, IP21, ACS255 Series

Mfr. Part #: ACS255-01U-02A3-1 / RS Stock #: 71014622

ABB Drives

ABB Drives ACS255-01U-02A3-1

Mfr. Part #: ACS255-01U-02A3-1
RS Stock #: 71014622

Description

Micro Drive, 0.5Hp, 2.3 A, 115V, 1-Phase, IP21, ACS255 Series

In Stock:

18

Price

Qty.

Standard Price

1

$607.343

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-10 to 50 °C
Control Voltage
115 V
Current Rating
2.3 A
For Use With
3-Phase Motors
Horsepower Rating
0.5 HP
IP Rating
IP21
Mounting Type
DIN Rail Mount ; Panel Mount
Output Frequency
0 to 500 Hz
Phase
1 Phase
Power Rating
0.27 kW
Supply Voltage
115 VAC
UPC Code
662348077399

Overview

ABB ACS255 Series — Micro Drives | 120 V AC, 0.5 to 1.5 hp:

Expanding the voltage range for ABB IP20 micro drives as well as offering a full voltage range of IP66 drives, the ACS255 drive provides more solutions for basic applications. IP66 drives are ideally suited for food and beverage applications like augers, mixers, conveyors, pumps and fans where the drives are exposed to dust, moisture, and chemicals. Feed-thru wiring in IP20 models facilitates replacing panel mounted motor starters. IP66 models are offered with and without front panel mounted operator controls: Disconnect, speed potentiometer, and FWD-OFF-REV selector switch.

The ACS255 drive is part of ABB’s complete micro drive range, which offers a solution for every need:
— Drives for simple to more complex machines
— Complete input voltage range from 1-110 to 3-600 V AC
— IP20 and IP66 enclosures
— Power range from 0.5 to 20 hp

Features:
  • Power range 0.37 to 15 kW/0.5 to 20 Hp
  • IP20 or IP66 enclosures
  • Feed thru wiring on IP20 drives for easy motor starter replacement
  • Variable torque or constant torque V/Hz characteristics
  • Sensorless vector speed control for asynchronous
  • AC induction motor and synchronous permanent magnet AC (PMAC) motors
  • Scalar control (600V: Scalar and open loop vector)
  • Integrated control panel with LED display
  • Built-in brake chopper in sizes 2 & 3
  • Built-in Modbus RTU
  • Application macros and only the essential parameters make commissioning straightforward
  • IP66 drives can be mounted directly on processing equipment installed in harsh environments