Skip to content
information
Shopping from the United States?

ABB Drives ACS355-03U-04A1-4+J400

Machinery Drive, 3-Phase, 2HP, 480VAC, R1 Frame, IP20, Advanced Panel, ACS356

Mfr. Part #: ACS355-03U-04A1-4+J400 / RS Stock #: 70431419

ABB Drives

ABB Drives ACS355-03U-04A1-4+J400

Mfr. Part #: ACS355-03U-04A1-4+J400
RS Stock #: 70431419

Description

Machinery Drive, 3-Phase, 2HP, 480VAC, R1 Frame, IP20, Advanced Panel, ACS356

In Stock:

4

Price

Qty.

Standard Price

1

$1,011.329

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3AUA0000078248
Ambient Temperature
-10 to 40 °C
Control Voltage
480 V
Current Rating
4.1 A
For Use With
3-Phase Motors
Horsepower Rating
2 HP
IP Rating
IP20
Mounting Type
DIN Rail Mount ; Panel Mount
Output Frequency
0 to 600 Hz
Phase
3 Phase
Power Rating
3.4 kW
Supply Voltage
480 VAC
UPC Code
662348018194

Overview

ABB ACS355 Series — Machinery Drives | 0.5 to 30 hp/0.37 to 22 kW:

If you are a system integrator, original equipment manufacturer or panel builder, the ACS355 is our top tier micro drive. It is focused on material handling, food and beverage applications, processing of rubber, plastic and wood. You have a cost effective, versatile drive offering the best connectivity in its class. Installation and commissioning is simple and easy, saving you labour time.

The drive’s compact and uniform dimensions facilitate multiple drive solutions and cabinet installations. Different mounting options enable flexible installation in restricted spaces. With the FlashDrop tool the drive can be preconfigured in seconds without powering the drive. The drive’s application macros and assistants enable fast and easy commissioning.

Features:
  • 0.37 to 22 kW/0.5 to 30 hp
  • Worldwide availability and service
  • Exceptionally compact drives and uniform design
  • Quick commissioning with application macros and panel assistants
  • Safe torque off function (SIL 3 ) as standard
  • Sensorless vector control
  • Built-in brake chopper
  • Optimized design for cabinet installations saves space and installation time
  • Wide range of fieldbus adapters available offer flexible connectivity
  • Vector control capable of running both asynchronous motors and permanent magnet motors
  • Simple and visual sequence programming to make independent and repeatable operation sequences
  • Pre-defined application macros for quick basic setup
  • Unified height and depth of the IP20 product family simplifies wiring in cabinet installations

    Options:
  • FlashDrop tool for fast preconfiguration without powering the drive
  • DriveWindow Light PC tool for easy parameter setting and graphical sequence programming
  • External EMC filters for category C2 compatibility
  • Input chokes for IEC 61000-3-12 compatibility
  • Auxiliary I/O modules
  • MTAC pulse encoder interface
  • MREL module for additional relays
  • MPOW for external auxiliary power supply
  • Fieldbus connection via optional modules
  • PROFIBUS DP
  • CANopen
  • DeviceNetTM
  • Modbus
  • Ethernet
  • Profinet
  • EtherCAT
  • LonWorks