Skip to content

ABB Jokab Safety 2TLA020051R8000

EVA AS-I, EDEN Series

Mfr. Part #: 2TLA020051R8000 / RS Stock #: 71022809

ABB Jokab Safety

ABB Jokab Safety 2TLA020051R8000

Mfr. Part #: 2TLA020051R8000
RS Stock #: 71022809

Description

EVA AS-I, EDEN Series

In Stock:

16

Price

Qty.

Standard Price

1

$221.287

5

$196.933

10

$188.056

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
IP Rating
IP67 ; IP69K
Output
OSSD
Sensing Mode
NC
Supply Voltage
24/30 VDC
Type
Magnetic
UPC Code
888614171695

Overview

ABB Eden Non-Contact Safety Sensor - Highest safety level for harsh environments:

Eden is a non-contact safety sensor used as interlocking device for e.g. doors and safe position monitoring. Eden consists of two parts: Adam and Eva. Adam senses the presence of Eva without mechanical contact and therefore without any wear. The compact size of Eden and its 360° mounting possibility make it easy to use in most applications. Different models of Eden are available for different types of control modules. All Eden models make it very easy to reach PLe, often using fewer components than other solutions. All Eden models have an IP67/IP69K sealing.

Features:
  • Eden sensors can be connected in series while maintaining Cat. 4.
  • Only one Eden per guard is necessary to reach PL e (instead of two key switches).
  • Eden reaches PL e without any need for periodic checks (see ISO/TR 24119).


    Models:

    Eden DYN
    Adam DYN uses the ABB Jokab Safety DYNlink signal that allows to connect several safety products in series while maintaining PL e using only one channel. DYNlink signals must be used with Vital safety controller or Pluto safety PLC.

    Eden OSSD
    Adam OSSD can be used with all safety relays and safety PLCs compatible with OSSD signals (commonly used for light guards).

    Eden AS-i
    Eden AS-i can be used with any AS-i monitor. AS-i is a bus system that offers a very simple connection of up to 31 safety devices to one monitor according to PL e and makes it easy to move, remove and add safety devices.