Skip to content
information
Shopping from the United States?

Abbatron / HH Smith 100

Conn, Test, Banana, Plug, Sz Standard, Uninsulated, Brass Cont Mtl, Nickel, 15A

Mfr. Part #: 100 / RS Stock #: 70209838

Abbatron / HH Smith

Abbatron / HH Smith 100

Mfr. Part #: 100
RS Stock #: 70209838

Description

Conn, Test, Banana, Plug, Sz Standard, Uninsulated, Brass Cont Mtl, Nickel, 15A

Out of Stock

Price

Qty.

Standard Price

1

$3.267

5

$2.948

100

$2.849

500

$2.794

1000

$2.651

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
Nickel Plated
Insulation Type
Uninsulated
Primary Type
Banana
Series
100 Series
Size
Standard in
Spring Material
Berrilium Copper Spring
Terminal Diameter
0.18 in.
Terminal Length
9⁄16 in.
Type
Banana Plug

Overview

Threaded Uninsulated Banana Plugs, 15 A, Brass Body Material, Berrilium Copper Spring

Feature four-leaved, beryllium copper nickel-plated springs. Each is supplied with terminal lug and hex nut. Type 462. Stud Length: 3/8". Type 463. Stud Length: 1/2".
Standard body internal thread banana plug. Supplied with lug and 6-32 screw.