Skip to content
information
Shopping from the United States?

Acme Electric Corporation T181059

Buck-Boost Xformer, 1-Phase, 60 Hz 120 X 240 Pri. V 16/32 Sec. V, 0.75KVA

Mfr. Part #: T181059 / RS Stock #: 70267032

Acme Electric Corporation

Acme Electric Corporation T181059

Mfr. Part #: T181059
RS Stock #: 70267032

Description

Buck-Boost Xformer, 1-Phase, 60 Hz 120 X 240 Pri. V 16/32 Sec. V, 0.75KVA

In Stock:

1

Price

Qty.

Standard Price

1

$550.044

3

$500.544

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
120 VAC ; 240 VAC
Configuration
Enclosed
Frequency
60 Hz
Needed Voltage
16 VAC ; 32 VAC
Phase
1 Phase
Power Rating
750 VA
Primary Type
Industrial Transformer
Primary Voltage
120/240 VAC
Secondary Current
46.9/23.4 A
Secondary Voltage
16/32 VAC
Type
Buck-Boost Transformer
UPC Code
47503086452

Overview

Buck-Boost Transformers are small single phase transformers designed to reduce (buck) or raise (boost) line voltage from 5-20%. The most common example is boosting 208 volts to 230 volts, usually to operate a 230 volt motor such as an air-conditioner compressor, from a 208 volt supply line.
Buck-Boost Transformers are an economical way to correct a potentially very serious problem. Anytime a line voltage change in the 5-20% range is required, a Buck-Boost Transformer should be considered as your first line of defense.