Skip to content
information
Shopping from the United States?

Advantech ADAM-6717-A

I/O Gateway, 8Ch Analog In, 5Ch Digital In, 4Ch DO, 512 MB, ADAM-6700 Series

Mfr. Part #: ADAM-6717-A / RS Stock #: 72011054

Advantech

Advantech ADAM-6717-A

Mfr. Part #: ADAM-6717-A
RS Stock #: 72011054

Description

I/O Gateway, 8Ch Analog In, 5Ch Digital In, 4Ch DO, 512 MB, ADAM-6700 Series

In Stock:

2

Price

Qty.

Standard Price

1

$609.939

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Type
Analog ; Digital
Interface
2 x Ethernet ; 2 x RS485 ; USB Micro-B 2.0 ; USB Type A 2.0
Isolation Voltage
2500 VDC
Memory
512 MB
Number of Inputs
8 ; 5
Number of Outputs
4
Operating System
Linux V3.12
Output Type
Digital
Port Style
2 x Ethernet ; 2 x Serial ; 2 x USB
Processor Type
Cortex-A8 32-Bit 1GHz
Protocol Type
Node-RED Linux C
Series
Supply Voltage
10-30 VDC

Overview

ADAM-6700 is the edge compact intelligent gateway offers an integrated solution in the form of a Linux-based gateway capable of performing multiple tasks at the edge. Unlike many of its competitors, the ADAM-6700 is equipped with a range of I/O for comprehensive data acquisition functionality - Linux Open Platform - 8ch analog input(current or voltage)/5ch digital input/4ch digital output - Program by linux C API, Node-RED (graphic programming environment) - Cloud/Database access ,edge data analysis and logic control, data visulization by dashboard - Interfaces: RS-485x2, Ethernet port x 2 ,1 x USB Type-A 2.0, 1 x USB Micro-B 2.0