Skip to content
information
Shopping from the United States?

Alpha Wire 1854 BK005

Hook-Up Wire, TC, 24 AWG, 7x32, Black PVC insulated, -55 to +105C, 600V

Mfr. Part #: 1854 BK005 / RS Stock #: 70135574

Alpha Wire

Alpha Wire 1854 BK005

Mfr. Part #: 1854 BK005
RS Stock #: 70135574

Description

Hook-Up Wire, TC, 24 AWG, 7x32, Black PVC insulated, -55 to +105C, 600V

In Stock:

10

Price

Qty.

Standard Price

1

$30.734

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0440 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
7x32
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
24 AWG

Overview

0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire

- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.