Skip to content
information
Shopping from the United States?

Alpha Wire 5855/7 RD001

Hook-Up Wire, Copper, 22 AWG, 7x30, Red TFEinsulated, -60 to +200C, 600V

Mfr. Part #: 5855/7 RD001 / RS Stock #: 70135685

Alpha Wire

Alpha Wire 5855/7 RD001

Mfr. Part #: 5855/7 RD001
RS Stock #: 70135685

Description

Hook-Up Wire, Copper, 22 AWG, 7x30, Red TFEinsulated, -60 to +200C, 600V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,205.259

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Red
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.0500 in
Packaging
Coil
Shield
Red
Standards
UL Style 1212
Stranding
7x30
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
22 AWG

Overview

UL 1213, 200?C, 600 V, 0.010 in. Insulation, Type E TFE Teflon? Insulated Hook-Up Wire

- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.