Skip to content
information
Shopping from the United States?

Alpha Wire 7055 BL005

Hook-Up Wire, TC, 22 AWG, 7x30, Blue PVC insulated, -55 to +80C, 150V

Mfr. Part #: 7055 BL005 / RS Stock #: 70135189

Alpha Wire

Alpha Wire 7055 BL005

Mfr. Part #: 7055 BL005
RS Stock #: 70135189

Description

Hook-Up Wire, TC, 22 AWG, 7x30, Blue PVC insulated, -55 to +80C, 150V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$97.141

5

$91.311

10

$88.396

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Used extensively in high density wiring
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C ; 105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.05 in
Packaging
Coil
Standards
UL Style 1428
Stranding
7x30
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
150 V
Wire Size
22 AWG

Overview

-55C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper. Insulation: Color-code