Skip to content
information
Shopping from the United States?

Altech Corp 36.306

PCB Mini Plug Screw, 6 3.81mm, 28-16 AWG, 8A, 300V, AKZ1550 Series

Mfr. Part #: 36.306 / RS Stock #: 70077492

Altech Corp

Altech Corp 36.306

Mfr. Part #: 36.306
RS Stock #: 70077492

Description

PCB Mini Plug Screw, 6 3.81mm, 28-16 AWG, 8A, 300V, AKZ1550 Series

In Stock:

263

Price

Qty.

Standard Price

1

$4.939

10

$4.543

25

$4.125

50

$3.806

100

$3.553

500

$3.113

1000

$2.761

Additional Inventory

Can ship in 10 days:

4170

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA ; VDE
Color
Green
Current Rating
8 A
Level
Single Level
Mounting Type
In-Line
Number of Levels
1
Number of Positions
6
Pin Spacing
3.81 mm ; 0.15 in
Primary Type
PCB Mount
Termination
Socket
Type
Plug
Voltage Rating
300 V
Wire Size
16-28 AWG
Wire Termination Type
Screw

Overview

Polyamide 6.6 Housing , 8 A , 0.098 in. Mounting Hole Size, Plug

Miniature two piece, plug and header designs speed and simplify board and device replacement where space is limited.Horizontal and vertical Mini Headers offer different wire entry options and enhance plug accessibility. Closed end design helps prevent misplugging. Optional keying is available.
- AKZ1550 Plug. 3.81 mm (0.150") pole spacing. 8 A, 300 V, 28-16 AWG.Wire entry in same direction as plug-in. Mate with STLZ1550 and STLZ1555 mini headers. - Color: Green.

  • Single Mold Construction?Low Profile Design?Standard Color: Green