Skip to content
information
Shopping from the United States?

Altech Corp 735-414

Junction Box,Polystyrene,Gray,11.81x11.81x5.59In,NEMA4X,IP65,Clear Door,AKSeries

Mfr. Part #: 735-414 / RS Stock #: 70075299

Altech Corp

Altech Corp 735-414

Mfr. Part #: 735-414
RS Stock #: 70075299

Description

Junction Box,Polystyrene,Gray,11.81x11.81x5.59In,NEMA4X,IP65,Clear Door,AKSeries

Out of Stock

Price

Qty.

Standard Price

1

$99.594

5

$95.667

10

$92.752

15

$89.727

25

$87.648

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Tool less operation due to clip on design
Approximate Depth
6 in
Approximate Height
12 in
Approximate Width
12.00 in
Color
Gray
Configuration
With Knock-Outs
Enclosure Mounting
Wall Mount
Gasket Material
Polyurethane
IP Rating
IP65
Material
Polystyrene
NEMA Rating
NEMA 4X
Series
AK Series
Size
Medium in
Special Features
Hinged ; Clear Cover
Temperature Range
-40 to +70 °C
Type
Junction Box
Wire Size
Transparent Cover AWG

Overview

Polystyrene Body, Polyurethane Gasket, Light Gray, Enclosures
  • Direct mount ?Corrosion and maintenance free ?Medium to large size ?Polystyrene base and cover ?Polycarbonate transparent doors ?Integral seals ?High mechanical strength ?Dust and moisture proof ?Halogen free ?Up to IP65 protection

  • Polycarbonate Transparent Doors
    ?Sidewalls with Knockouts, IP 65 (NEMA 4X)