Skip to content
information
Shopping from the United States?

American Electrical, Inc. TRAP 22-10

Crimper, Wire Ferrule, Trapezoidal, Ratchet, 22-10 AWG, Red, 8.25" (209.55mm)

Mfr. Part #: TRAP 22-10 / RS Stock #: 70037567

American Electrical, Inc.

American Electrical, Inc. TRAP 22-10

Mfr. Part #: TRAP 22-10
RS Stock #: 70037567

Description

Crimper, Wire Ferrule, Trapezoidal, Ratchet, 22-10 AWG, Red, 8.25" (209.55mm)

In Stock:

19

Price

Qty.

Standard Price

1

$83.688

5

$80.344

10

$78.672

25

$76.989

50

$75.317

100

$73.645

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
22 to 10 AWG
Connector Type
Wire Ferrule
Handle Color
Red
Overall Length
8.25 in
Type
Wire Ferrule
Weight
14.8 oz
Wire Entry
Front
Wire Size
10-22 AWG

Overview

Trapezoid Crimping with Ratchet, Front Entry, Universal Die
Range: 22-10 AWG (0.5-6.0 mm2) for Single Conductor Ferrules
20-14 AWG (0.5-2.5 mm2) for Twin Ferrules (Two Wires)