Skip to content
information
Shopping from the United States?

American Power Conversion (APC) SMX3000RMHV2UNC

SMART-UPS X 3000VA RACK/TOW LCD 200-240V

Mfr. Part #: SMX3000RMHV2UNC / RS Stock #: 70125351

American Power Conversion (APC)

American Power Conversion (APC) SMX3000RMHV2UNC

Mfr. Part #: SMX3000RMHV2UNC
RS Stock #: 70125351

Description

SMART-UPS X 3000VA RACK/TOW LCD 200-240V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,804.383

Additional Inventory

On order:

1

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
3000 VA
Input Connection
British BS1363A [DELETE] ; IEC-320 C20 in ; Schuko Plug in
Input Type
IEC-320 C20 ; Schuko Plug ; British BS1363A
Mounting Type
Rack Mount ; Free Standing
Operation
Line-Interactive
Output Type
(8) C13, (1) C19
Output Voltage
230 VAC
Power Rating
2700 W ; 3000 VA
Supply Voltage
208 VAC ; 230 VAC
Type
Network
Weight
82.1 lb

Overview

Performance power protection for servers and networks. Award-winning Smart-UPS towers are ideal for protecting business critical fileservers (Intel and UNIX based), minicomputers, network switches and hubs, point of sale, retail, bank back office and ATMs. Rack-mount version are the choice for rack optimized servers, server appliances, blade servers, other blade devices and rack-mounted network switches and hubs.

Features:
  • AVR Boost and AVR Trim Automatic Voltage Regulation
  • Free PowerChute® Software for Advanced Power Management
  • Optional SmartSlot Accessories Customize Functionality
  • Network-Grade Surge Suppression and Lightning Protection
  • Automatic Battery and UPS Self-Testing
  • Extendable Run-Times Available
  • 120 Volt Input/Output
  • Two-Year Warranty and $150,000 Lifetime Equipment Protection Policy