Amphenol Commercial (Amphenol CS) 17EHD-015P-AA000
Connector d-subminiature high density plug solder cup termination 15 pin contact
Mfr. Part #: 17EHD-015P-AA000 / RS Stock #: 70145039
Price
Qty.
Standard Price
1
$2.299
10
$2.002
25
$1.914
50
$1.815
100
$1.727
500
$1.606
1000
$1.375
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Plating
Gold Flash
Number of Contacts
15
Primary Type
D-Sub
Standards
UL94 V-0
Termination
Solder
Type
Plug
Overview
The 17EHD series of High Density D-Subminiature connectors complement Amphenol’s extensive D-Subminiature connector line. This family packages high performance with affordable cost. Termination styles include solder cup for cable-mount applications and straight solder tail for PCB mount and are available in industry-standard 15, 26, 44, 62 and 78 positions, in both male and female orientations.
A number of options are available, including various levels of selective gold plating, threaded and unthreaded holes for panel/cable mounting, and - for PCB mount styles - stand-offs with or without board locks. 17EHD connectors can mate with any Amphenol high density connectors.
17EHD connectors are fully RoHS compliant and are drop-in alternatives for non-compliant 17HD series connectors. PCB mount connectors are suitable for high temperature solder processes.
A number of options are available, including various levels of selective gold plating, threaded and unthreaded holes for panel/cable mounting, and - for PCB mount styles - stand-offs with or without board locks. 17EHD connectors can mate with any Amphenol high density connectors.
17EHD connectors are fully RoHS compliant and are drop-in alternatives for non-compliant 17HD series connectors. PCB mount connectors are suitable for high temperature solder processes.