Skip to content
information
Shopping from the United States?

Amphenol FCI (Amphenol CS) 65043-035LF

Connector crimp-to-wire housing double row 2.54mm(.100)cont centers 4 position

Mfr. Part #: 65043-035LF / RS Stock #: 70089005

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) 65043-035LF

Mfr. Part #: 65043-035LF
RS Stock #: 70089005

Description

Connector crimp-to-wire housing double row 2.54mm(.100)cont centers 4 position

In Stock:

908

Price

Qty.

Standard Price

1

$1.32

10

$1.144

25

$1.10

50

$1.045

100

$0.99

500

$0.924

1000

$0.792

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Housing Material
PPE+PS
Number of Contacts
4
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
0.2 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
65043 Series Crimp-to-Wire Connector Housing
Termination
Crimp
Type
Receptacle
Wire Size
36-22 AWG

Overview

Overview:
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025 inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface.

Features:
  • Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
  • A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination
  • Choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements
  • Shrouded header side walls engage with the sides of the MINI-LATCH housing to provide additional retention
  • MINI-LATCH housing firmly retains PV® wire contactsAvailable in single or double row configurations
  • Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
  • Two wall header design provides mechanical benefits plus economy