Amphenol Industrial 97-3106-20-7S(824) Straight Plug,Circular Connectors,Male,MIL-5015,97 Series
MFR Part #:
97-3106-20-7S(824)
RS Stock Number:
70689267
$47.75
This price is for general public. Price may vary for registered customers.
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Quantity on Order: 0
Amphenol Industrial 97-3106-20-7S(824) Straight Plug,Circular Connectors,Male,MIL-5015,97 Series is available to buy in increments of 25
Shipping Restriction By Sales Area
Product not available outside the United States.
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Brand | Amphenol Industrial |
Contact Type | Socket |
Manufacturer Part Number | 97-3106-20-7S(824) |
Primary Type | MIL/Aero |
Series | 97 Series |
Type | 5015 Commercial |
Overview
Amphenol offers the 97 Series Connector Family - A general duty standard cylindrical connector, MIL-5015 style.The 97 Series is a widely used connector series for the automotive, robotics, machine tool and welding industries, as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. Shell components are fabricated from high grade aluminum alloy to provide strength and environmental protection. This family of connectors offers a wide variety of shell styles, contact
patterns and accessory options.
Features:
●Low cost, general duty non-environmental, Splash proof with the 417 suffix plus 97-67 cable clamp, Solder or crimp termination
●Wide selection of shell styles and insert patterns
●Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
●Threaded coupling, hard dielectric inserts, Solid or split shell construction
●Environmental capability with the 417 suffix plus 9767 cable clamp (see page 34)
●Solder or crimp termination
●UL Recognized, CSA Recognized
●Solid or split shell construction
●Accessories for both individual wire seal and jacketed cable