Amphenol Industrial H4FM4R Helios H4 Stamped and Formed Solar Contacts,Male 10AWG,Reel
MFR Part #:
H4FM4R
RS Stock Number:
70549626
$712.77
This price is for general public. Price may vary for registered customers.
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Quantity on Order: 0
Amphenol Industrial H4FM4R Helios H4 Stamped and Formed Solar Contacts,Male 10AWG,Reel is available to buy in increments of 500
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Brand | Amphenol Industrial |
Family Name | Helios Photovoltalic Family |
Manufacturer Part Number | H4FM4R |
Primary Type | Solar |
Series | Helio H4 Series |
Termination | Crimp |
Wire Size | 10 AWG |
Overview
Amphenol Industrial Solar Technologies Helio H4 Series - Photovoltalic Connector System:Industrial Operations (AIO) offers products and solutions for all segments of the solar electric system. AIO understands the need for efficient (low loss) power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. We can provide panel manufacturers, installers, and OEM's with connectivity products for both thin film and crystalline silicon technologies. Amphenol ® has a broad range of technologies to help minimize the cost of inverters and power conditioners. Amphenol ® Industrial can help you power the planet with the sun. The Helios H4 connector is just one of the solar connector solutions Amphenol ® Industrial has to offer.
Features: