Skip to content
information
Shopping from the United States?

Amphenol Industrial PT01A-22-34S

Receptacle, PT Series, 22, 1.125 in., 1.4375-18 NEF, 1.460 in.

Mfr. Part #: PT01A-22-34S / RS Stock #: 70010880

Amphenol Industrial

Amphenol Industrial PT01A-22-34S

Mfr. Part #: PT01A-22-34S
RS Stock #: 70010880

Description

Receptacle, PT Series, 22, 1.125 in., 1.4375-18 NEF, 1.460 in.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$122.155

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
34#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 Amp
Dielectric Material
Neoprene
Gender
Cable Socket
Housing Finish
Olive Drab Cadmium
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
22-34
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
PT/26482 Series I
Mounting Type
Flange Mount
Number of Contacts
34
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
22 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG

Overview

Cable Connecting Receptacle with Shell Size 22, PT Series

Receptacles mate with plugs. - Ordering Examples: General Purpose ? PT06A-10-6S; Thru Bulkhead ? PTB-10-6PS; General Purpose with Strain Relief ? PT01A-10-6S-SR.
The PT series are intermateable and intermountable with all existing miniature cylindrical series connectors.