Amphenol Pcd RJF2PEM1G
Connector metal circular recept w/bkshl metal gland rj45 ethernet green finish
Mfr. Part #: RJF2PEM1G / RS Stock #: 70026475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$123.024
3
$113.179
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Gender
Panel Socket
Primary Type
Ethernet / Modular IO
Type
RJ45
Overview
Features:
Circular Aluminum Shell
1/4 Turn Bayonet Mating (MIL-C-26482)
Compliant with IEC60603-7, Variant 11
Military Specification Shell Size 18
Three Shell Finishes, Black and Nickel Are RoHS Compliant