Skip to content
information
Shopping from the United States?

Amphenol Sine Systems MA3TNP1200-S1

12 Pole panel connector, threaded, P type, CCW insert, 4.5-7.5mm cord grip

Mfr. Part #: MA3TNP1200-S1 / RS Stock #: 71641037

Amphenol Sine Systems

Amphenol Sine Systems MA3TNP1200-S1

Mfr. Part #: MA3TNP1200-S1
RS Stock #: 71641037

Description

12 Pole panel connector, threaded, P type, CCW insert, 4.5-7.5mm cord grip

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$30.987

1000

$30.063

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M23
Contact Size
1 mm
Current Rating
10 A
Family Name
MotionGrade
Mates With
MA7CAE1200-S3-KIT ; MA7CAE1200S-S1-KIT ; MA7CAE1200S-S2-KIT ; MA1CAE1200 ; MA1EAE1200 ; MA7CAE1200S-S3-KIT ; MA7CAE1200-S1 ; MA7CAE1200-S2 ; MA7CAE1200-S3 ; MA7CAE1200-S1-KIT ; MA7CAE1200-S2-KIT
Number of Contacts
12
Primary Type
M Series Automation
Temperature Range
-20 to 130 C
Type
Receptacle Panel Connector

Overview

MotionGrade™ M23 and M40 Circular DIN Connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated and RoHS Compliant. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system.