Skip to content
information
Shopping from the United States?

Amphenol Tuchel Industrial C016 30D006 100 10

Circular Plastic Female Cable Connector 6+Gnd Silver Plated Solder Blue

Mfr. Part #: C016 30D006 100 10 / RS Stock #: 70013162

Amphenol Tuchel Industrial

Amphenol Tuchel Industrial C016 30D006 100 10

Mfr. Part #: C016 30D006 100 10
RS Stock #: 70013162

Description

Circular Plastic Female Cable Connector 6+Gnd Silver Plated Solder Blue

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$14.564

5

$13.398

10

$12.155

Additional Inventory

Can ship in 10 days:

48

On order:

250

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Application
Commercial
Cable Diameter
6-12.5 mm
Color
Blue
Contact Configuration
6 + 1 Ground (PE)
Contact Plating
Silver
Contact Type
Socket
Current Rating
13 Amp
Dielectric Material
Polyamide
Family Name
ecomate Family
Features
Cable Clamp
Gender
Cable Socket
Housing Finish
Polyamide
Housing Material
Polyamide
Housing Type
Plastic
IP Rating
IP56 ; IP67
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Straight
Number of Contacts
7
Packaging
Bulk
Primary Type
DIN
Special Features
Screw Locking
Termination
Solder
Type
Cable Connector
Voltage Rating
250 V
Wire Size
20 AWG

Overview

Amphenol Tuchel Industrial’s ecomate® Plastic Series of connectors provide an IP65/67 rating (in mated condition) for industrial applications, and incorporates the latest technology in a sealed, high-impact, lightweight, thermoplastic design. ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. Also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly-flexible cables resistant to a wide range of chemical fluids, all while being UV and corrosion resistant. Potential Applications: Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, Entertainment/Lighting, Welding, Special Machinery, Surveillance, Traffic Systems, HVAC, I/O Module 1 Shell Sizes/4 Insert Arrangements Up to 22A @ 40°C/600V Wire Range: 26 - 14AWG Rapid Threading Coupling System IP65/67 in Mated Condition Thermoplastic Housings