Skip to content
information
Shopping from the United States?

Anderson Power Products 913

Power Connector Housing Red SB Connector SB 350, SB 350 Series

Mfr. Part #: 913 / RS Stock #: 70162106

Anderson Power Products

Anderson Power Products 913

Mfr. Part #: 913
RS Stock #: 70162106

Description

Power Connector Housing Red SB Connector SB 350, SB 350 Series

In Stock:

5

Price

Qty.

Standard Price

1

$30.723

5

$28.259

10

$24.574

20

$21.505

50

$18.436

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
913-BK
Color
Red
Housing Color
Red
Primary Type
High Current
Type
Housing

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.