Skip to content
information
Shopping from the United States?

APEM Components IKN0203000

Switch, DIP, SPST, 2 Pos, Slide Actuator, Gold, 0.1A, 24VDC, Gull Wing

Mfr. Part #: IKN0203000 / RS Stock #: 70066542

APEM Components

APEM Components IKN0203000

Mfr. Part #: IKN0203000
RS Stock #: 70066542

Description

Switch, DIP, SPST, 2 Pos, Slide Actuator, Gold, 0.1A, 24VDC, Gull Wing

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

88

$4.312

880

$4.257

2200

$4.103

Additional Inventory

Minimum Qty: 88
Multiples Of: 88
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Above PC Board Height
0.112” (2.85mm) mm
Actuator Type
Slide
Contact Form
SPST-NO
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
100 mA
Lead Type
Gull Wing
Number of Switches
2
Pitch
0.100” (2.54mm) in
Profile
Flush, Recessed
Special Features
Tape Seal
Termination
SMD
Voltage Rating
24 VDC