Skip to content
information
Shopping from the United States?

APG 122271

Float Switch, High Alarm, NO, 250V, 5m PVC Cable, KA Series

Mfr. Part #: 122271 / RS Stock #: 70727412

APG

APG 122271

Mfr. Part #: 122271
RS Stock #: 70727412

Description

Float Switch, High Alarm, NO, 250V, 5m PVC Cable, KA Series

Out of Stock

Price

Qty.

Standard Price

1

$147.983

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KA-1H
Body Style
Float
Cable Length
5 m
Contact Form
SPST-NO
Output
SPST-NO
Sensing Mode
Mechanical
Termination
Cable
Type
Cable Float Switch
Voltage Rating
250 VAC ; 250 VDC

Overview

Kari cable suspended float switches are capable of up to four switching levels in a single float, and offer 25 different configurations - including some with built in hysteresis. That means you can replace up to four single level float switches with one 4-point level switch. Kari offers high chemical compatibility and durable components built to outlast any other.