Skip to content
information
Shopping from the United States?

B&K Precision 310

Digital Milliohm Meter 5 Range 100 Uohms To 2 Kohms 4-Wire Kelvin Series

Mfr. Part #: 310 / RS Stock #: 70146183

B&K Precision

B&K Precision 310

Mfr. Part #: 310
RS Stock #: 70146183

Description

Digital Milliohm Meter 5 Range 100 Uohms To 2 Kohms 4-Wire Kelvin Series

In Stock:

2

Price

Qty.

Standard Price

1

$673.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Low Resistance Measurement
Configuration
Portable
Display Type
LCD
Includes
  • 4-Wire Kelvin Test Leads
  • Carrying Case
  • Sholder Strap
  • Batteries
  • Primary Type
    Milliohm Meter
    Type
    Milliohm Meter

    Overview

    The model 310 Digital Milli-Ohm Meter is used to ensure continuity and integrity of a wire, cable, conduit or any electrical connection. The 310 has a display resolution of 100 micro-ohms and has a professional four wire Kelvin test lead set included to ensure accurate readings. The heavy duty case has a rubber seal to make the unit water resistant and a convenient shoulder strap.

    Features:
  • Four wire Kelvin lead measurements
  • Over-voltage and over-temperature protection
  • 5 ranges with 100
    ohm max resolution
  • Water resistant case with shoulder strap
  • Auto Power Off
  • IEC/EN 61010-1 / CE
  • Included: 4-Wire Kelvin Leads, Carrying Case with Shoulder Strap and Batteries