Skip to content
information
Shopping from the United States?

B&K Precision 4012A

Generator 0.5 Hz to 5 MHz 20 dB (Typ.) 50 Ohms 0 to 10 V (Input)

Mfr. Part #: 4012A / RS Stock #: 70146149

B&K Precision

B&K Precision 4012A

Mfr. Part #: 4012A
RS Stock #: 70146149

Description

Generator 0.5 Hz to 5 MHz 20 dB (Typ.) 50 Ohms 0 to 10 V (Input)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$658.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Bench
Display
4 Digit LED
Frequency
5 MHz GHz
Function
Sine ; Square ; Triangle ; Pulse ; Ramp
Modulation Type
Linear/Log Sweep
Output Frequency
0.5 Hz to 5 MHz GHz
Type
Function Generator
Voltage Rating
0 to 10 V

Overview

Model 4012A is a popular 5 MHz generator for general bench and lab use with an ideal mixture of features and sweep function at a compelling price.

Features:
  • 0.5 Hz to 5 MHz
  • Sine, Square, Triangle, Pulse, and Ramp output
  • Coarse and fine tuning knobs
  • 4-digit LED display
  • Linear and log sweep
  • Variable duty cycle
  • Variable DC offset
  • Variable 20 Vpp output into open circuit (10 Vpp into 50 O)