Skip to content

B&K Precision 8600

DC Electronic Load, Programmable, Bench, 150 W, 0 - 120 V, 0 - 30 A, Series

Mfr. Part #: 8600 / RS Stock #: 70461344

B&K Precision

B&K Precision 8600

Mfr. Part #: 8600
RS Stock #: 70461344

Description

DC Electronic Load, Programmable, Bench, 150 W, 0 - 120 V, 0 - 30 A, Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,699.50

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Bench
Current Rating
0 to 30 A
Includes
  • Power Cord
  • Manual
  • Calibration And Test Report
  • Memory
    100 Setups
    Power
    150 W
    Primary Type
    DC
    Slew Rate
    Adjustable V/μs
    Special Features
    Remote Sense
    Type
    Electronic Load
    Voltage Range
    0-120 V
    Weight
    11 lb

    Overview

    The 8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds and high 16-bit measurement resolution, these standalone DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

    The DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode and be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options allow the dynamic load behavior to be synchronized with other events.

    Increase productivity by saving your test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set via the front panel or programmed remotely. The 8600 Series provides standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication.

    Features
  • Voltage range up to 500 V
  • Current range up to 60 A
  • CC/CV/CR/CW operating modes
  • 16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
  • List mode function
  • Store and recall up to 100 setups
  • Adjustable slew rate in CC mode
  • Flexible triggering options via front panel, external input, timer, or bus
  • Test modes to validate the OCP/OPP protection functions of a power supply
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Remote sense
  • Analog current control and monitoring
  • Thermostatically controlled fan
  • Standard USB (USBTMC-compliant), RS232, and GPIB interfaces supporting SCPI commands for remote control
  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection"