Skip to content
information
Shopping from the United States?

B/W Controls 1500DL1S8OCX

Liquid Level Control Relay, 1NO/1NC, line:110-120VAC, sec: 360VAC, 1500 Series

Mfr. Part #: 1500DL1S8OCX / RS Stock #: 70728377

B/W Controls

B/W Controls 1500DL1S8OCX

Mfr. Part #: 1500DL1S8OCX
RS Stock #: 70728377

Description

Liquid Level Control Relay, 1NO/1NC, line:110-120VAC, sec: 360VAC, 1500 Series

In Stock:

3

Price

Qty.

Standard Price

1

$251.592

10

$239.019

25

$226.435

50

$213.851

100

$201.278

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
360 VAC
Contact Form
1 NC + 1 NO
Input Type
Voltage
Isolation Voltage
360 VAC
Line Range Voltage
110 to 120 VAC
Output Type
Relay
Supply Voltage
110 VAC VAC ; 120 VAC VAC
Type
Liquid Level Controller

Overview

The Series 1500 Induction Relays provide versatile and economical means of controlling many processing and production functions from remote locations with the safety inherent in a low energy sensing circuit that is isolated from the AC power source. When installed near pumps, motors or other operating equipment, the Series 1500 Induction Relay permits use of low-cost light gauge wires for the control circuit to level sensing electrodes. Relays with low voltage secondary coils provide remote control up to 36,000 feet from contact type pilot devices. Available as open chassis units or furnished with a choice of standard enclosures, these relays are connected to a constant source of alternating current. When properly installed, they will draw a maximum of 9 volt-amperes regardless of the line or electrode circuit voltage.