Skip to content
information
Shopping from the United States?

Balluff BCC05M1

BCC - Connectivity Products, BCC M415-M414-3A-304-EX44T2-050

Mfr. Part #: BCC05M1 / RS Stock #: 70683879

Balluff

Balluff BCC05M1

Mfr. Part #: BCC05M1
RS Stock #: 70683879

Description

BCC - Connectivity Products, BCC M415-M414-3A-304-EX44T2-050

In Stock:

34

Price

Qty.

Standard Price

1

$42.009

Additional Inventory

Can ship in 10 days:

236

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M415-M414-3A-304-EX44T2-050
Ambient Temperature
105 °C
Approvals
cULus LISTED
Bending Radius
min. 5 x D
Cable Color
yellow
Cable Diameter
5.3 +/- 0.13 mm in
Cable Length
16.4 ft
Connector Configuration
straight / straight
Connector Type
M12, A-coded
Current Rating
4 A
Jacket Material
Elastomer Thermoplastic (TPE)
Number of Conductors
4
Operating Voltage
250 V
Series
Switch Function
Complementary (NO/NC)

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.