Skip to content
information
Shopping from the United States?

Banner Engineering CL50GRYPQ

Column Light, CL50, 3 Color Green/Red/Yellow Indicator, 18-30VDC, Black

Mfr. Part #: CL50GRYPQ / RS Stock #: 70167681

Banner Engineering

Banner Engineering CL50GRYPQ

Mfr. Part #: CL50GRYPQ
RS Stock #: 70167681

Description

Column Light, CL50, 3 Color Green/Red/Yellow Indicator, 18-30VDC, Black

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$175.56

Additional Inventory

On order:

20

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
10017
Bulb Type
LED
Color
Green ; Red ; Yellow
Connection
4-Pin Euro QD
Connection Type
Integral QD
Housing Material
ABS/Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
PNP
IP Rating
IP67
LED Function
3 Color: Green, Red, Yellow
Lens Color
Green ; Red ; Yellow
Lens Material
Polycarbonate
Lens Style
Round
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Size
30 mm
Mounting Thread Size
30 mm
Mounting Type
Threaded
NEMA Rating
IP67
Number of Levels
3
Number of Pins
4
Operating Temperature
40 to 50 °C
Oscillator Frequency
2.7 kHz
Primary Type
Column Light
Response Time
10 ms
Series
Special Features
EMI & RFI Interference Resistant ; No Controller Needed
Standards
CE Marked, IEC IP50
Supply Voltage
18-30 VDC
Type
LED

Overview

Features:
  • Rugged, Cost-Effective and Easy-to-Install Multi-Color Indicators
  • Illuminated Lights Provide Easy-to-See Operator Guidance and Indication of Equipment Status
  • 1, 2 or-3 Color Models Available
  • Optional Audible Function with Variable Intensity
  • Compact Devices Are Completely Self-Contained — No Controller Needed
  • Immune to EMI and RFI Interference
  • 18-30 VDC Operation
  • No Assembly Required