Banner Engineering QS30LDLQ
Photoelectric Sensor, Laser Diffuse, 800mm, 10-30VDC, NPN/PNP, QD, QS30
Mfr. Part #: QS30LDLQ / RS Stock #: 70167271
Price
Qty.
Standard Price
1
$313.50
Additional Inventory
On order:
33
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2786
Body Style
Rectangular
Connection Type
Connector M12
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
IP Rating
IP67
Lens Material
Acrylic
Light Source
Laser
Maximum Operating Temperature
50 °C
Measurement Range
800 mm
Mechanical Angle
0.5 Degree(s)
Minimum Operating Temperature
-10 °C
Mounting Type
M30 Threaded
NEMA Rating
6
Number of Pins
5
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Sensing Mode
Diffuse
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Type
Reflective Sensors
Overview
Features:
Universal Housing Style with 30 mm Threaded Lens or Side Mount
Laser, High-Power Opposed, and Background Suppression Models
IP67 Environmental Rating (IP69K for High-Power Opposed)
Expert Models with Push-Button TEACH-Mode Configuration Available
Two bright LED Indicators, Visible from 360°
Models with DC or AC/DC Voltage
2 m Integral Cable Models Listed (QD Models Available for DC Models)
Accessories Available: Cordsets, Brackets, Reflectors and Apertures
Applications:
E/R in Service Bay Openings to Close Garage Door
Detect Water Fill Level or Water in One Gallon Jug at Fill Station
Looking for Cartons on Dual Lane Conveyor
Count Unfilled Gas Cylinders, Liquid Detergent, etc.
Sense Clear Tape on Cardboard Box
Applications: