Skip to content
information
Shopping from the United States?

Banner Engineering S18SN6FF100

Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, NPN, Cable, S18

Mfr. Part #: S18SN6FF100 / RS Stock #: 70167931

Banner Engineering

Banner Engineering S18SN6FF100

Mfr. Part #: S18SN6FF100
RS Stock #: 70167931

Description

Photoelectric Sensor, Fixed Field, 100mm, 10-30VDC, NPN, Cable, S18

In Stock:

28

Price

Qty.

Standard Price

1

$155.10

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
29086
Body Diameter
18 in
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable
Function
Proximity
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
100 mm
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
3 ms
Sensing Mode
Background Suppression
Sensing Range
100
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors

Overview

Features:
  • Epoxy-Encapsulated Plastic 18 mm Threaded Barrel — IP69K
  • Designed for Sensing without Adjustments
  • Advanced Self-Diagnostics with Separate Alarm Output
  • Dual-LED Multi-Function Indicators
  • 10-30 VDC Supply Voltage
  • 2 m Integral Cable Models Listed (QD Models Available)
  • Accessories Available: Cordsets, Brackets and Reflectors