Skip to content
information
Shopping from the United States?

Banner Engineering SM312DQD

Photoelectric Sensor, Diffuse, 380mm, 10-30VDC, NPN/PNP, QD, Mini-Beam Series

Mfr. Part #: SM312DQD / RS Stock #: 70167904

Banner Engineering

Banner Engineering SM312DQD

Mfr. Part #: SM312DQD
RS Stock #: 70167904

Description

Photoelectric Sensor, Diffuse, 380mm, 10-30VDC, NPN/PNP, QD, Mini-Beam Series

In Stock:

247

Price

Qty.

Standard Price

1

$162.80

Additional Inventory

On order:

174

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
26834
Body Diameter
18 in
Body Material
Reinforced PBT Thermoplastic Polyester
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
380 mm
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
1 ms
Sensing Mode
Diffuse
Sensing Range
380
Standards
UL Listed, CSA Certified, CE Marked
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors

Overview

Features:
  • Compact, High-Performance Sensors with 18 mm Threaded Lens or Side Mount
  • All sensing Modes Available, Some with Ranges to 30 m
  • Signal Strength Output Indicator
  • 2 m Integral Cable Models Listed (QD Models Available for DC Models)
  • Expert Models with Push-Button TEACH-Mode Configuration Available
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures

    Applications:
  • Registration Mark Detection
  • Carton on Conveyor
  • Clear Film Web Break
  • Baggage Handling
  • Bottle Conveying