Skip to content
information
Shopping from the United States?

Banner Engineering T18VP6URQP

T18Vp6Urqp Receiver Pnp Complmntry Through Beam Ultras, EZ-BEAM T18 Series

Mfr. Part #: T18VP6URQP / RS Stock #: 70713743

Banner Engineering

Banner Engineering T18VP6URQP

Mfr. Part #: T18VP6URQP
RS Stock #: 70713743

Description

T18Vp6Urqp Receiver Pnp Complmntry Through Beam Ultras, EZ-BEAM T18 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$331.10

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
76863
Body Diameter
18 in
Connection
Pigtail QD
Cover Material
PBT
Housing Material
PBT
Housing Style
Rectangular w/M18 Mount
Indicator
LED(s)
IP Rating
IP67
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
NEMA Rating
6P
NEMA Type
6P
Number of Pins
4
Power Supply
12-30 V dc W
Sensing Mode
Opposed
Sensing Range
600
Supply Voltage
12-30 V dc V
Termination
Pigtail QD

Overview

Banner T18 Series - Self-Contained Barrel-Mount Sensor:

Completely epoxy-encapsulated barrel-mount sensors operate on both dc and ac supply voltage and withstand harsh sensing environments.

Features:
  • Features T-style plastic housing with 18 mm threaded lens
  • DC and AC models available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
  • Uses innovative dual-indicator system to take the guesswork out of monitoring sensor performance
  • Includes advanced diagnostics to warn of marginal sensing conditions or output overload (dc models)
  • QD models rated IP69K