Belden 9536 060100
Multiconductor Cable,6C/24AWG,7x32,TC,PVC ins,Foil,Chrome PVC,AWM, 9536 Series
Mfr. Part #: 9536 060100 / RS Stock #: 70005224
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$323.026
5
$303.644
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
6
Outer Diameter
0.209 in.
Packaging
Coil
Product Header
Overall Beldfoil® Shielded Multiconductor Cable
Shield Material
Aluminum/Polyester Tape
Shielding
Foil
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 32
Temperature, Rating
-30 to 80 °C
Wire Size
24 AWG
Overview
24 AWG stranded (7x32) tinned copper conductors, conductors cabled, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 24 AWG stranded tinned copper drain wire, PVC jacket.