Skip to content
information
Shopping from the United States?

Belden 9747 060100

Multiconductor Cable, 12Pr, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG

Mfr. Part #: 9747 060100 / RS Stock #: 70005480

Belden

Belden 9747 060100

Mfr. Part #: 9747 060100
RS Stock #: 70005480

Description

Multiconductor Cable, 12Pr, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,391.653

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For audio, control and instrumentation
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
12 Pair
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
24
Outer Diameter
0.425 in.
Packaging
Coil
Product Header
Unshielded Paired Cable
Standards
UL AWM Style 2576 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Wire Size
22 AWG

Overview


Stranded Tinned copper conductors, except 8466 which is bare copper, PVC insulated, UTP, chrome PVC jacket. Working Voltage: 300 VRMS. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.