Bourns 3214X-1-103E
Trimmer,Cermet,Rest 10 Kilohms,5 Turns,0.25W, 600 VAC, 10%,Top Adjust
Mfr. Part #: 3214X-1-103E / RS Stock #: 70154531
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.146
5
$2.893
10
$2.772
100
$2.519
250
$2.365
500
$2.046
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Surface Mount
Number of Turns
5
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
10 Kiloohms
Overview
4 mm Square 5-turn, cermet, sealed trimmer.
Features:
Resistance Tolerance: ±10%
Power Rating: 0.25 Watt at 85°C
Dielectric Strength: 600 VAC
Temperature Range: -65°C to +150°C
Load Life: 1000 Hours
Adjustment Tool: H-91
Sealed to Withstand Board Wash Processing
Pick and Place Centering Design, with Flush Adjustment
4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
Patent #5047746 Advanced Drive/Wiper Mechanism
Features: