Skip to content
information
Shopping from the United States?

Bourns 4816P-T01-103LF

Iso SMT Resistor Array 10kOhm +/-2% 8 Resistors, 1.28W Total, SOM package 4800P

Mfr. Part #: 4816P-T01-103LF / RS Stock #: 70155497

Bourns

Bourns 4816P-T01-103LF

Mfr. Part #: 4816P-T01-103LF
RS Stock #: 70155497

Description

Iso SMT Resistor Array 10kOhm +/-2% 8 Resistors, 1.28W Total, SOM package 4800P

In Stock:

1297

Price

Qty.

Standard Price

1

$1.793

10

$1.694

50

$1.606

100

$1.518

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Isolated Array
Mounting Type
Surface Mount
Number of Resistors
8
Number of Terminals
16
Operating Temperature
-55 to 125 °C
Package Type
SMT
Power Rating
1.28 W
Resistance
10 Kiloohms
Series
Temperature Coefficient
+/- ppm/°/C
Terminals
16
Tolerance
0.02 %

Overview

Features:
  • Standard E.I.A. Package Compatible with Automatic Placement Equipment
  • Marking on Contrasting Background for Permanent Identification
  • Compliant Leads to Reduce Solder Joint Fatiguing