Skip to content
information
Shopping from the United States?

Bourns 91A1A-B28-B13L

Potentiometer Cnd Pl 5 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series

Mfr. Part #: 91A1A-B28-B13L / RS Stock #: 70153809

Bourns

Bourns 91A1A-B28-B13L

Mfr. Part #: 91A1A-B28-B13L
RS Stock #: 70153809

Description

Potentiometer Cnd Pl 5 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.948

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
1500 VAC
Element Material
Conductive Plastic
Insulation Resistance
1,000 MOhms
Linearity
5 %
Maximum Operating Temperature
125 °C
Mechanical Angle
300 °
Minimum Operating Temperature
-40 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Rotational Life
100000 Cycles
Shaft Diameter
0.25 In.
Taper
Linear
Temperature Coefficient
±1000 ppm/°C
Termination
PCB Pins
Tolerance
0.2 %
Torque
0.3 N/cm
Type
Rotary

Overview

Construction features include a one-piece molded shaft and rotor. The one-piece rotor shaft provides virtually infinite electrical circuit isolation. Conductive plastic element. Operating Temperature Range: -40°C to +125°C. Temperature Coefficient: 1000 ppm/°C. Infinite Resolution: Single turn. Load Life: 1000 hrs. Dielectric Withstanding Voltage: 1500 VAC @ sea level.