Skip to content
information
Shopping from the United States?

Bulgin MPI001/FL/RD

Switch, Dot Illuminated; Red; SP Push to make; 50mA; 1.85VDC; Flying leads Term.

Mfr. Part #: MPI001/FL/RD / RS Stock #: 70099320

Bulgin

Bulgin MPI001/FL/RD

Mfr. Part #: MPI001/FL/RD
RS Stock #: 70099320

Description

Switch, Dot Illuminated; Red; SP Push to make; 50mA; 1.85VDC; Flying leads Term.

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$42.306

50

$40.194

75

$38.082

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Silver
Actuator Type
Round ; Flush
Contact Form
1 NO
Contact Rating
50 mA at 24 Vdc A
Current Rating
0.05 A
Dimensions, Cutout, Inches
19.2 Dia. mm
Forward Current LED
20 mA mA
Forward Voltage LED
1.85 Vdc*
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP66
Lamp Voltage
1.85 V
LED Function
No in-series resistor fitted to LED circuit. User must connect a in-series current limit resistor determined by input voltage, LED forward voltage and LED forward current. Please see datasheet for details.
Lens Color
Red
Mounting Hole Size
19.2 mm
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Stainless Steel
Temperature Range
-30 to 70 C
Termination
Wire Leads
Type
Push Button, Illuminated, Vandal Resistant
Voltage Rating
24 V

Overview

Stainless Steel Illuminated Vandal Resistant Push Button Switches.

Features:

  • 22mm diameter
  • Single pole, push to make, tactile (momentary action)
  • Choice of Termination, depending on part code:
    - /28 - 2.8mm Tab
    - /TE or /TERM - Screw Terminal
    - /RP - Solder Tag
    - /FL - 300mm Flying Leads; white - switch, red - LED +, black - LED -
  • Choice of Illumination style depending on part code:
    - Part codes prefixed MPI001 - Centre dot
    - Part codes prefixed MPI002 - Ring
  • Choice of LED colour depending on part code:
    - Single colour: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue, /WH - White
    - Dual colour (only available in /28 2.8mm Tab and /TE Screw Terminal versions): /D1 - Red/Green, /D4 - Red/Blue, /D5 - Green/Blue
  • (When dual colour LEDs are forward biased the first colour is lit, when reverse biased the second colour is list)
  • Choice of LED operating voltage depending on part code suffix:
    - Resistor installed for operation at a single fixed voltage: /6 - 6V DC, /12 - 12V DC, /24 - 24V DC
    - Also available with no resistor installed (no suffix) - see data for ratings to enable calculation of suitable series resistor value for application
    Front panel seal to IP66 (microswitch not sealed). /RP Solder Tag versions are also rear panel sealed to IP66