Bulgin PX0733
Sealing Cap for Panel Mount and In-line Connector, Standard Buccaneer Series
Mfr. Part #: PX0733 / RS Stock #: 70099262
Price
Qty.
Standard Price
1
$3.432
25
$3.157
50
$2.948
100
$2.794
250
$2.64
500
$2.332
Additional Inventory
On order:
1150
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Buccaneer Power Family
For Use With
Panel Mount ; Flex-in-Line Connector
IP Rating
IP68 ; IP69K
Temperature Range
-20 to 70 C
Overview
Sealing Caps.
Features:
Maintain IP rating of unmated connectors
PX0733 fits many Standard Series Power and Data connectors and can also be used to remove coloured inserts from Standard Series Power Connectors
PX0711 fits PCB Mounting and Rear Panel Mounting Standard Power connectors and PX0839 Ethernet and PX0845, PX0848, PX0849 USB Standard Data Connectors
Features: