Carling Technologies 2FC52-73-XA
Toggle Switch, 250 VAC, 10 A, SPDT, 0.465 in, Bat, F Series
Mfr. Part #: 2FC52-73-XA / RS Stock #: 70132036
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.389
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Alternate Mfr Part Number
CM1B034610201C ; CM1-B0-34-610-201-C ; CM1B034610201C
Application
Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Contact Form
SPDT
Current Rating
10 A
Mounting Hole Size
0.5 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
3
Operation
ON-OFF-ON
Standards
UL Listed, CSA Certified
Termination
Quick Connect
Type
Toggle
Voltage Rating
125 V
Overview
Carling F Series — Heavy Duty AC Rated Toggle Switches:
The F-Series single toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single or double throw circuits, terminations, and bushing/toggle configurations.
Features:
Ratings to 20A
Suitable for low voltage 12/24V DC
Variety of termination options
Consult factory for large choice of bushing/toggle length combinations
Dialectic Strength: 1000V — live to dead metal parts
Electrical Life: 50,000 cycles — maintained, 25,000 cycles — momentary
Mechanical Life: 100,000 cycles
Operating Temperature: 0 F to 150 F (-17.8 C to +65.6 C)
Applications:
Marine
Food Service
Generator
Industrial Control
Office Automation