Skip to content
information
Shopping from the United States?

Carling Technologies 2M1-SP1-T6-B1-M1QE

Mini Toggle Switch, Sealed, SPDT, Flat Actuator, 5A, 28VDC, Solder, 2M Series

Mfr. Part #: 2M1-SP1-T6-B1-M1QE / RS Stock #: 70131677

Carling Technologies

Carling Technologies 2M1-SP1-T6-B1-M1QE

Mfr. Part #: 2M1-SP1-T6-B1-M1QE
RS Stock #: 70131677

Description

Mini Toggle Switch, Sealed, SPDT, Flat Actuator, 5A, 28VDC, Solder, 2M Series

In Stock:

100

Price

Qty.

Standard Price

1

$3.025

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 100
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Alternate Mfr Part Number
2M1-00000010 ; 2M1-SP1-T6-B1-M1QE ; 2M1-SP1-T6-B1-M1QE
Application
Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Material
Diallyl Phthalate
Body Style
Miniature
Contact Form
SPDT
Contact Material
Epoxy
Contact Resistance
10 mOhms
Current Rating
5 A
Dielectric Strength
1500 V
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
0.24 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-ON
Seal Type
Miniature
Standards
UL Listed, CSA Certified
Termination
Solder Lugs
Type
Toggle
Voltage Rating
250 V

Overview

Carling 2M Series — PC Mount Miniature Toggle Switches | 2M1-Series, 2MS-Series and 2M1H-Series Miniature Toggles: The 2M Family of miniature toggle switches is composed of three switch Series, the 2M1-Series miniature toggle switch, the 2MS-Series sealed miniature toggle switch, and the 2M1H-Series premium sealed miniature toggle switch. These Series all feature PC mounting and offer a variety of ratings, circuits, contact materials, terminal platings, toggle styles and lengths, and optional color caps. Features:
  • IP67 Sealing
  • 8 Single and Double Pole Circuits
  • Long, Short and Flatted Bushing Options
  • Large Variety of Termination Options
  • Available Gold, Silver and Tin Platings
  • Contact Rating refer to ordering scheme
  • Electrical Life 50,000 make & break cycles at full load
  • Contact Resistance 10 mOHM max. initial at 2-4 VDC
  • 100mA for both silver & gold plated contacts
  • Insulation Resistance 1000 MOhm min.
  • Dielectric Strength 1500 Volts RMS at sea level
  • Operating Temperature -30 C to +85 C
  • Index of Protection 2M1H-Series: IP67
  • 2MS-Series: IP67
  • Solder Heat Resistance MIL-STD-202, Method 210
  • Actuator Travel 25
  • UL Approved
  • Sleek Black Finish Applications:
  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
  • Military Communications Applications:
  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment