Skip to content
information
Shopping from the United States?

CML Innovative Technologies 120PSB

Incandescent Lamp T-2 PSB 120V 25mA, 5.000h

Mfr. Part #: 120PSB / RS Stock #: 70463683

CML Innovative Technologies

CML Innovative Technologies 120PSB

Mfr. Part #: 120PSB
RS Stock #: 70463683

Description

Incandescent Lamp T-2 PSB 120V 25mA, 5.000h

In Stock:

459

Price

Qty.

Standard Price

1

$1.705

5

$1.661

10

$1.606

100

$1.562

Additional Inventory

On order:

1000

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
T2
Bulb Type
T2
Current Rating
25 mA
Life
5000 Hours
Type
Neon
Voltage Rating
120 V

Overview

Available in a range of configurations and performance characteristics
• Wide variety of sizes, operating voltages and light output
• Low cost
• Bright white light output
• Industry preferred light source for backlighting, illumination and indication
• Designed to meet or exceed the requirements of aviation applications