Skip to content
information
Shopping from the United States?

Cosel U.S.A. Inc. LEA150F-12-SN

PowerSupply; AC-DC; 12V@12.5A; 85-264VIn; OpenFrame; commercial

Mfr. Part #: LEA150F-12-SN / RS Stock #: 70245285

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. LEA150F-12-SN

Mfr. Part #: LEA150F-12-SN
RS Stock #: 70245285

Description

PowerSupply; AC-DC; 12V@12.5A; 85-264VIn; OpenFrame; commercial

Out of Stock

Price

Qty.

Standard Price

1

$179.278

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
12.5 A
Output Power
150 W
Output Voltage
12 VDC
Primary Type
AC-DC
Series
LEA Series

Overview

50/60 Hz Frequency, LEA Series Universal Input Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.

  • Active Method PFC 0.99 Power Factor Obtained?Cost Effective, Small Open Frame PC Board Construction?High Quality — Documented Field Failure Rate Less Than 0.012%?Available with Chassis and Cover (SN Option)?Available with ±10% Adjustable Output Potentiometer (Y Option)?Fully Regulated, Fully Isolated Input/Output?Inrush Current, Over-Voltage, Over-Current Protection Circuitry?Remote On/Off (Option R)?Conductive Noise — Complies with FCC-B, CISPR22-B EN55022-B, VCCI-B?UL, CUL and TÜV Safety Approvals; CE Marked?Two-Year Warranty