Skip to content
information
Shopping from the United States?

Cosel U.S.A. Inc. PBA150F-5-N

Power Supply,AC-DC,5V,30A,85-264V In,Enclosed,Panel Mount,150W,PFC,PBA Series

Mfr. Part #: PBA150F-5-N / RS Stock #: 70588619

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. PBA150F-5-N

Mfr. Part #: PBA150F-5-N
RS Stock #: 70588619

Description

Power Supply,AC-DC,5V,30A,85-264V In,Enclosed,Panel Mount,150W,PFC,PBA Series

In Stock:

1

Price

Qty.

Standard Price

1

$169.917

5

$161.425

10

$156.321

25

$151.228

Additional Inventory

On order:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
30 A
Output Power
150 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
Embedded

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty