Skip to content
information
Shopping from the United States?

Cosel U.S.A. Inc. TUNS500F12

Power Supply,AC-DC,12V,42A,85-264V In,Enclosed,Heatsink,Telecom,504W,TUNS Series

Mfr. Part #: TUNS500F12 / RS Stock #: 70161222

Cosel U.S.A. Inc.

Cosel U.S.A. Inc. TUNS500F12

Mfr. Part #: TUNS500F12
RS Stock #: 70161222

Description

Power Supply,AC-DC,12V,42A,85-264V In,Enclosed,Heatsink,Telecom,504W,TUNS Series

In Stock:

5

Price

Qty.

Standard Price

1

$236.423

5

$224.598

10

$217.514

25

$210.419

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Heat Sink Mount
Number of Outputs
1
Operation
Switching
Output Current
42 A
Output Power
500 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection ; Remote Sense ; Full Brick Design
Type
Telecom
Weight
0.24 lb

Overview

Features:
  • High Cosel Quality — Company Wide Failure Rate of 29 ppm
  • AC-DC Power Module with Power Factor Correction
  • Universal Input — 85-264 VAC
  • Operate with Up to 100°C Baseplate Temperature
  • Over-Current Protection
  • Over-Voltage Protection
  • Over-Temperature Protection
  • Full Function Model Is Available(TUFS300/TUFS500)
  • UL, C-UL, TÜV and CE Approvals
  • Five-Year Warranty
  • CE and RoHS Compliant