Danfoss 060-312266
Pressure Switch, KPS47; 87-870psig, 51-247 psig Diff, -13-212F Media Temp, G 1/4
Mfr. Part #: 060-312266 / RS Stock #: 71007039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$453.86
10
$431.167
25
$408.474
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Pressure Switch
UPC Code
5702423146956
Overview
strong> In the KPS switches series, special attention has been given to meeting important demands for a high level of enclosure, a robust, compact construction and resistance to shock and vibration.
The KPS switches range covers most outdoor as well as indoor application requirements, and are suitable for use in alarm and regulation systems in factories, diesel plant, compressors, power station and on board ships.
Features:
? Pressure ranges: 0 to 60 bar
? Gold plated contact systems
? Adjustable or fixed differential
? Robust and compact construction
? Resistance to shock and vibrations
? Diaphragm version for applications with:
pulsations/pressure peaks
sea water as media
? Enclosure IP67. Sturdy and sea water resistant.
? Available with all relevant land and marine approvals
The KPS switches range covers most outdoor as well as indoor application requirements, and are suitable for use in alarm and regulation systems in factories, diesel plant, compressors, power station and on board ships.
Features:
? Pressure ranges: 0 to 60 bar
? Gold plated contact systems
? Adjustable or fixed differential
? Robust and compact construction
? Resistance to shock and vibrations
? Diaphragm version for applications with:
pulsations/pressure peaks
sea water as media
? Enclosure IP67. Sturdy and sea water resistant.
? Available with all relevant land and marine approvals